- RS Stock No.:
- 161-7874
- Mfr. Part No.:
- 0304-2 06-1
- Brand:
- Lumberg
50 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 50)
$17.647
(exc. GST)
$19.412
(inc. GST)
Units | Per unit | Per Box* |
50 - 50 | $17.647 | $882.35 |
100 - 150 | $17.338 | $866.90 |
200 + | $17.02 | $851.00 |
*price indicative |
- RS Stock No.:
- 161-7874
- Mfr. Part No.:
- 0304-2 06-1
- Brand:
- Lumberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
SWUM™ 0304-2 Chassis Sockets Front Mount
From Lumberg, this SWUM™ 0304-2 Chassis Socket is front mounting, and features the added benefit of being sealed when unmated which prevents dust or moisture from entering the inside of a device when a connector is left unmated.
Features and Benefits:
AISG Connector
SWUM- Secure When Un-Mated
Front mount, threaded, with solder terminals
Contact resistance ≤ 5 mΩ
Rated current 5 A
Rated voltage 60 Vac
Test voltage 1 kV/60 s
Insulation resistance > 1 TΩ
High ingress protection
Temperature range -40°C → +85°C
Gasket material: NBR
AISG Connector
SWUM- Secure When Un-Mated
Front mount, threaded, with solder terminals
Contact resistance ≤ 5 mΩ
Rated current 5 A
Rated voltage 60 Vac
Test voltage 1 kV/60 s
Insulation resistance > 1 TΩ
High ingress protection
Temperature range -40°C → +85°C
Gasket material: NBR
Approvals
IEC 61076-2-106 and AISG
Lumberg Circular Connector
The Lumberg 0304-2 series is a 6-pole, panel mount female connector with a Socket type connection. The connector has a voltage rating of 60VAC and a current rating of 5A. It has zinc housing material, threaded joint and solder terminals. It has silver plated over brass contacts. The rugged connector is designed to provide a convenient and reliable connection system suited to a wide range of industrial applications.
Features and Benefits
• Connector size is M16
• Dust protected
• High ingress protection
• Moisture protected
• Operating temperature ranges between -40°C and 85°C
• Dust protected
• High ingress protection
• Moisture protected
• Operating temperature ranges between -40°C and 85°C
Applications
• Control engineering
• Electrical panels
• Factory automation
• Industrial machinery
• Medical instrumentation
• Electrical panels
• Factory automation
• Industrial machinery
• Medical instrumentation
Certifications
• AISG approved
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• EC 61076-2-106
• IP68 rated
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• EC 61076-2-106
• IP68 rated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Mounting Type | Front Mount |
Connector Size | M16 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 5.0A |
Body Orientation | Straight |
Series | 03 |
Voltage Rating | 60 V |
Shell Size | 20 |
Housing Material | Zinc |
Contact Plating | Silver |
Contact Material | Brass |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |