BALLUFF Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67
- RS Stock No.:
- 905-5087
- Mfr. Part No.:
- BCC06ZA
- Brand:
- BALLUFF
Subtotal (1 unit)**
$15.89
(exc. GST)
$17.48
(inc. GST)
25 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $15.89 |
**price indicative
- RS Stock No.:
- 905-5087
- Mfr. Part No.:
- BCC06ZA
- Brand:
- BALLUFF
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | BALLUFF | |
Number of Contacts | 5 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67 | |
Current Rating | 4.0A | |
Body Orientation | Right Angle | |
Coding | A | |
Voltage Rating | 250.0 V ac/dc | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand BALLUFF | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Current Rating 4.0A | ||
Body Orientation Right Angle | ||
Coding A | ||
Voltage Rating 250.0 V ac/dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Related links
- BALLUFF Circular Connector Cable Mount Socket, IP67
- BALLUFF Circular Connector Cable Mount Plug, IP67
- BALLUFF Circular Connector M12 Connector Female, IP67
- HARTING Circular Connector Cable Mount Socket IP67
- Norcomp Circular Connector Cable Mount Socket IP67
- Phoenix Contact Circular Connector Cable Mount Socket IP67
- TE Connectivity Circular Connector Cable Mount Socket IP67
- Hirschmann Circular Connector Cable Mount Socket IP67, E Series