HARTING Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, M12 Series
- RS Stock No.:
- 123-1080
- Mfr. Part No.:
- 21033492501
- Brand:
- HARTING
48 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$72.97
(exc. GST)
$80.27
(inc. GST)
Units | Per unit |
1 - 4 | $72.97 |
5 - 24 | $71.54 |
25 + | $69.60 |
- RS Stock No.:
- 123-1080
- Mfr. Part No.:
- 21033492501
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Harting M12 Connector, B-Coded
From Harting, these screw coupling M12 Connectors ensure a robust and reliable connection. With B-Coding, this connector is typically used for industrial Ethernet connectivity. This connector features a high level of ingress protection, and is suitable for use in harsh environments.
Harting M8 and M12 Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 7.5A |
Series | M12 |
Body Orientation | Straight |
Voltage Rating | 60 V |
Coding | B |
Mating Type | Screw On |
Related links
- Norcomp Circular Connector Panel Mount Socket IP67, M12 Series
- TE Connectivity Circular Connector Front Mount Socket IP67, M12 Series
- Harting Circular Connector Cable Mount Plug IP67, M12 Series
- TE Connectivity Circular Connector Panel Mount Socket IP67, M12 Series
- Norcomp Circular Connector Cable Mount Socket IP67, M12 Series
- Phoenix Contact Circular Connector M12 Connector Female M12 Series
- Telegartner Circular Connector Bulkhead Mount Socket IP67, M12 Series
- Harting Circular Connector PCB Mount Socket IP67, M12 Series