Phoenix Contact Circular Connector, 5 Contacts, Rear, M12 Connector, Socket, Female, IP67, SACC Series

Subtotal (1 box of 10 units)*

$238.45

(exc. GST)

$262.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$238.45$23.845

*price indicative

RS Stock No.:
858-2771
Mfr. Part No.:
1528196
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector

Number of Contacts

5

Mount Type

Rear

Current

4A

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Orientation

Straight

Series

SACC

Coding

B

Voltage

60 V

Minimum Operating Temperature

-25°C

Termination Type

Solder

Maximum Operating Temperature

90°C

Standards/Approvals

CHINA RoHS, cUL, EF3.0, EU REACH SVHC, EU RoHS, UL, UL 94 HB

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
DE
Sensor/Actuator flush-type socket, 5-pos., M12, B-coded, rear/screw mounting with Pg9 thread, with straight solder connection

Related links