- RS Stock No.:
- 857-6108
- Mfr. Part No.:
- 1436343
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 14/08/2024
Price (ex. GST) 1 Box of 20
$812.26
(exc. GST)
$893.49
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $812.26 | $40.613 |
*price indicative
- RS Stock No.:
- 857-6108
- Mfr. Part No.:
- 1436343
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Sensor/actuator flush-type connector, socket, 8-pos., M12, A-coded, rear/screw mounting with Pg9 thread, with straight solder connection, plastic version
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Connector Size | M12 |
Plug/Socket | Socket |
IP Rating | IP67 |
Series | SACC |
Coding | A |
Related links
- Phoenix Contact Circular Connector, 8 Contacts, M12 Connector,...
- Phoenix Contact Circular Connector, 5 Contacts, M12 Connector,...
- Phoenix Contact Circular Connector, 4 Contacts, M12 Connector,...
- Phoenix Contact Circular Connector, 8 Contacts, M12 Connector,...
- Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M12...
- Phoenix Contact Circular Connector, 8 Contacts, Rear Mount, M12...
- Phoenix Contact Circular Connector, 4 Contacts, Rear Mount, M12...
- Phoenix Contact Circular Connector, 8 Contacts, M12 Connector,...