- RS Stock No.:
- 857-0071
- Mfr. Part No.:
- 1411820
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 24/06/2024
Added
Price (ex. GST) 1 Box of 20
$700.40
(exc. GST)
$770.44
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $700.40 | $35.02 |
*price indicative |
- RS Stock No.:
- 857-0071
- Mfr. Part No.:
- 1411820
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Flush-type socket, CAT6A, Ethernet, 8-pos., M12 SPEEDCON, rear/screw mounting with M12 fastening thread, with straight solder connection
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Connector Size | M12 |
Contact Gender | Female |
IP Rating | IP65, IP67 |
Series | SACC |
Related links
- IDC Tools
- Cable Sleeving Tools
- Brad from Molex Circular Connector M12 Connector IP67, Micro-Change Series
- Re-An Products Socket Mount XLR Connector IP65, 3 Way
- Phoenix Contact Circular Connector M12 Connector, Female
- Phoenix Contact Circular Connector M12 Connector IP67, SACC Series
- Re-An Products Socket Mount XLR Connector IP65, 5 Way
- Phoenix Contact Circular Connector Cable Mount Female IP67, SACC Series