Phoenix Contact Circular Connector, 8 Contacts, Front Mount, M12 Connector, Socket, Male, IP20, SACC Series
- RS Stock No.:
- 857-0267
- Mfr. Part No.:
- 1408573
- Brand:
- Phoenix Contact
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) 1 Box of 10
$439.19
(exc. GST)
$483.11
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $439.19 | $43.919 |
*price indicative |
- RS Stock No.:
- 857-0267
- Mfr. Part No.:
- 1408573
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Sensor/actuator flush-type connector, 8-pos. socket, M12, A-coded, front/square flange mounting, wave soldering
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Front Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Male |
IP Rating | IP20 |
Series | SACC |
Body Orientation | Straight |
Coding | A |