Phoenix Contact Circular Connector, 8 Contacts, Front Mount, M12 Connector, Plug, Female, IP20, SACC Series
- RS Stock No.:
- 857-0178
- Mfr. Part No.:
- 1408574
- Brand:
- Phoenix Contact
On back order for despatch 23/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Box of 10
$389.24
(exc. GST)
$428.16
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $389.24 | $38.924 |
*price indicative |
- RS Stock No.:
- 857-0178
- Mfr. Part No.:
- 1408574
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Sensor/actuator flush-type connector, 8-pos. plug, M12, A-coded, front/square flange mounting, wave soldering
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Front Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Female |
IP Rating | IP20 |
Body Orientation | Straight |
Series | SACC |
Coding | A |