Binder Circular Connector, 12 Contacts, Cable Mount, Miniature Connector, Plug, Female, IP67, 720 Series
- RS Stock No.:
- 734-5509
- Mfr. Part No.:
- 99-9134-52-12
- Brand:
- binder
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$38.79
(exc. GST)
$42.67
(inc. GST)
Units | Per unit |
1 - 49 | $38.79 |
50 - 99 | $37.62 |
100 - 249 | $36.45 |
250 - 499 | $35.70 |
500 + | $34.93 |
- RS Stock No.:
- 734-5509
- Mfr. Part No.:
- 99-9134-52-12
- Brand:
- binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cable Socket
Snap-in female cable connectors IP 67, series 720
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Binder 720 - Plastic
Mid-size Connectors for Industrial and Medical Applications. The Series 720 snap-in connector is a larger version of the Series 620 sub-miniature connector. It offers high performance, with gold-plated contacts, at a very attractive price. Custom overmolded Series 720 assemblies.
Connectors with snap-in locking
Internal strain relief
Easy to assemble
Internal strain relief
Easy to assemble
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 2.0A |
Series | 720 |
Body Orientation | Straight |
Voltage Rating | 60 V |
Mating Type | Snap-In |
Shell Size | 16 |
Housing Material | Polymer |
Contact Plating | Gold |
Minimum Operating Temperature | -25°C |
Contact Material | Bronze |
Maximum Operating Temperature | +85°C |
Related links
- Binder Circular Connector Cable Mount Socket IP67, 713 Series
- Eaton 690V (Volts) Toggle Actuator
- 3M 9100 Series Straight Through Hole Mount PCB Socket 2-Row Solder...
- Mecalectro Linear Solenoid 1N, 27 x 22 x 20 mm
- Block 12V ac 2 Output Through Hole PCB Transformer, 52VA
- Binder Circular Connector Cable Mount Plug IP67, 713 Series
- Binder Circular Connector Cable Mount Socket IP67, 720 Series
- Mecalectro Linear Solenoid 2.5N, 35.3 x 31.8 x 25.4 mm