Binder Circular Connector, 5 Contacts, Cable Mount, Miniature Connector, Plug, Female, IP67, 720 Series
- RS Stock No.:
- 734-5502
- Mfr. Part No.:
- 99-9114-50-05
- Brand:
- binder
On back order for despatch 19/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$24.69
(exc. GST)
$27.16
(inc. GST)
Units | Per unit |
1 - 49 | $24.69 |
50 - 99 | $24.27 |
100 - 249 | $23.22 |
250 - 499 | $22.72 |
500 + | $22.23 |
- RS Stock No.:
- 734-5502
- Mfr. Part No.:
- 99-9114-50-05
- Brand:
- binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cable Socket
Snap-in female cable connectors IP 67, series 720
Binder 720 - Plastic
Mid-size Connectors for Industrial and Medical Applications. The Series 720 snap-in connector is a larger version of the Series 620 sub-miniature connector. It offers high performance, with gold-plated contacts, at a very attractive price. Custom overmolded Series 720 assemblies.
Connectors with snap-in locking
Internal strain relief
Easy to assemble
Internal strain relief
Easy to assemble
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 5.0A |
Series | 720 |
Body Orientation | Straight |
Voltage Rating | 125 V |
Shell Size | 16 |
Mating Type | Snap-In |
Housing Material | Polymer |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Contact Material | Bronze |
Related links
- IDC Tools
- ITW Switches 76-91 Series Push Button Switch Panel Mount SPDT 250V ac, IP67
- binder Circular Connector Cable Mount Socket IP67, 720 Series
- Heatsink 50 x 30 x 30mm, PCB Mount
- Binder Circular Connector Panel Mount Socket IP67, 720 Series
- Heatsink 1.4K/W PCB Mount
- Heatsink 1.38K/W PCB Mount
- Knipex Tool Lanyard Lanyard, 1.5kg Capacity