Binder Circular Connector, 12 Contacts, Cable Mount, Miniature Connector, Socket, Female, IP67, 720 Series
- RS Stock No.:
- 468-932
- Mfr. Part No.:
- 99-9134-02-12
- Brand:
- binder
44 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$36.93
(exc. GST)
$40.62
(inc. GST)
Units | Per unit |
1 - 49 | $36.93 |
50 - 99 | $36.31 |
100 - 249 | $34.72 |
250 - 499 | $34.03 |
500 + | $33.34 |
- RS Stock No.:
- 468-932
- Mfr. Part No.:
- 99-9134-02-12
- Brand:
- binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cable Socket
Snap-in female cable connectors IP 67, series 720
Binder 720 - Plastic
Mid-size Connectors for Industrial and Medical Applications. The Series 720 snap-in connector is a larger version of the Series 620 sub-miniature connector. It offers high performance, with gold-plated contacts, at a very attractive price. Custom overmolded Series 720 assemblies.
Connectors with snap-in locking
Internal strain relief
Easy to assemble
Internal strain relief
Easy to assemble
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 2.0A |
Series | 720 |
Body Orientation | Straight |
Voltage Rating | 60 V |
Mating Type | Bayonet |
Contact Plating | Gold |
Strain Relief | Yes |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Contact Material | Bronze |
Related links
- Binder Circular Connector Cable Mount Plug IP40, 680 Series
- Igus RJ260UM-02-12, Bearing with 19mm Outside Diameter
- Eaton 690V (Volts) Toggle Actuator
- 3M 9100 Series Straight Through Hole Mount PCB Socket 2-Row Solder...
- MEAN WELL Switching Power Supply 12V dc 2W 120 → 430 V dc, 85 → 305 V ac
- Binder Circular Connector Cable Mount Socket IP40, 680 Series
- Binder Circular Connector Cable Mount Plug IP67, 720 Series
- Samtec PETC Series Straight PCB Header 2.54mm Pitch Shrouded