- RS Stock No.:
- 734-5139
- Mfr. Part No.:
- 99-5106-210-03
- Brand:
- binder
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$39.71
(exc. GST)
$43.68
(inc. GST)
Units | Per unit |
1 - 49 | $39.71 |
50 - 99 | $38.76 |
100 - 249 | $37.32 |
250 - 499 | $36.52 |
500 + | $35.73 |
- RS Stock No.:
- 734-5139
- Mfr. Part No.:
- 99-5106-210-03
- Brand:
- binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Binder 423 Series Miniature M16 Connector
Binder Series 423 connectors are a high-quality cylindrical connector series with M16 threaded locking sleeves, the circular connectors provide excellent EMI shielding via a shielding ring or cable clamp and are IP67 rated in the mated position. Durable and rugged miniature connectors, these Series 423 connectors are suitable for many severe industrial and commercial applications and have current rating ranges from 7 A to 1A per contact, dependant on the number of contacts per connector.
Rugged metal shells
Straight or right-angle cable connector
Right-angle cable connectors adjustable in 4 radial positions
Excellent 360° EMI shielding and IP67
Internal strain relief
Precision metal construction
Easy assembly
Straight or right-angle cable connector
Right-angle cable connectors adjustable in 4 radial positions
Excellent 360° EMI shielding and IP67
Internal strain relief
Precision metal construction
Easy assembly
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Binder 423 Series Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | M16 |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 7.0A |
Body Orientation | Straight |
Series | 423 |
Voltage Rating | 250 V |
Shell Size | 18.5 |
Mating Type | Screw On |
Housing Material | Metal |
Contact Plating | Silver |
Maximum Operating Temperature | +95°C |
Contact Material | Bronze |
Minimum Operating Temperature | -30°C |