Switchcraft Circular Connector, 31 Contacts, Cable, Standard Connector, Plug, Male, IP67, MEGA-CON-X Series

Bulk discount available

Subtotal (1 unit)*

$73.12

(exc. GST)

$80.43

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 57 unit(s), ready to ship from another location

Units
Per unit
1 - 9$73.12
10 - 49$71.60
50 - 99$69.42
100 - 249$67.37
250 +$65.80

*price indicative

RS Stock No.:
733-5479
Mfr. Part No.:
23282-31PG-350
Brand:
Switchcraft
Find similar products by selecting one or more attributes.
Select all

Brand

Switchcraft

Number of Contacts

31

Product Type

Circular Connector

Mount Type

Cable

Current

2.3A

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

MEGA-CON-X

Orientation

Straight

Voltage

600.0V

Termination Type

Solder

Minimum Operating Temperature

-40°C

Shell Size

32.2

Mating Type

Bayonet

Maximum Operating Temperature

115°C

Housing Material

Nylon

Standards/Approvals

No

Contact Plating

Gold over Nickel

Contact Material

Brass

COO (Country of Origin):
US

Switchcraft MEGA-CON-X Series Connectors


Switchcraft MEGA-CON connectors are cable and panel mount 31 way connectors suitable for medical, lighting, marine and general electronic applications that demand a reliable field installable connector solution. Quick mating bayonet connection and gold plated connector contacts in a thermoplastic shell feature throughout the range.

Gold plated connector contacts

Bayonet quick mating connection

300 Connector mating cycles

Rated at 600V, up to 2.3A (contact size dependant)

Temperature range -40 → +115 ° C

Solder cup contacts

Switchcraft Harsh Environment Connectors


This range of Switchcraft harsh environment connectors have been designed with durability and reliability in mind, these connectors feature a secure bayonet twist locking mechanism, gold plated connector contacts and a sturdy thermoplastic connector body. These harsh environment connectors are ideally suited for use in medical, general electronic industrial, lighting and marine connector applications amongst many others.

Related links