Deutsch Circular Connector, 31 Contacts, Cable Mount, Plug, Female, IP67, HD30 Series
- RS Stock No.:
- 425-377
- Mfr. Part No.:
- HD36-24-31SE-059
- Brand:
- Deutsch
2 In AU stock for next working day delivery
79 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$105.58
(exc. GST)
$116.14
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $105.58 |
10 + | $104.69 |
- RS Stock No.:
- 425-377
- Mfr. Part No.:
- HD36-24-31SE-059
- Brand:
- Deutsch
Technical data sheets
Legislation and Compliance
Product Details
HD30 Metal Plugs
Size 12 Contacts 25A
Size 16 Contacts 13A
Size 20 Contacts 7.5A
Size 16 Contacts 13A
Size 20 Contacts 7.5A
![](https://media.rs-online.com/t_line/L0425777-01.gif)
HD30 Range
A range of Heavy Duty Size 24 metal, bayonet type sealed circular connectors.,Available in 3 planforms, in standard or `reverse sex` options.,Supplied with threaded adaptor and cable clamp arrangement.,Uses Deutsch solid contacts size 12 (stock no 425-828), 16 (stock no. 425-761) and 20 (stock no. 425-834) depending on the planform selected.
Sealed to IP67
Operating Temperature -55DegC - +125DegC
Durable – 100 mating cycles minimum
Vibration poof – 20g`s at 10 - 2000Hz
Corrosion Resistant – 48hours Salt Spray to MIL STD 1344
Operating Temperature -55DegC - +125DegC
Durable – 100 mating cycles minimum
Vibration poof – 20g`s at 10 - 2000Hz
Corrosion Resistant – 48hours Salt Spray to MIL STD 1344
Specifications
Attribute | Value |
---|---|
Number of Contacts | 31 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP67 |
Series | HD30 |
Body Orientation | Straight |
Shell Size | 24 |
Mating Type | Bayonet |
Housing Material | Aluminium |
Contact Plating | Nickel |
Strain Relief | Yes |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Contact Material | Copper |
Related links
- Deutsch Circular Connector, 31 Contacts, Cable Mount, Plug, Male,...
- Deutsch Circular Connector, 47 Contacts, Cable Mount, Plug,...
- Deutsch Circular Connector, 19 Contacts, Cable Mount, Plug,...
- Deutsch Circular Connector, 47 Contacts, Cable Mount, Plug, Male,...
- Deutsch Circular Connector, 31 Contacts, Cable Mount, Socket,...
- Deutsch Circular Connector, 19 Contacts, Cable Mount, Socket,...
- Deutsch Circular Connector, 31 Contacts, Cable Mount, Plug,...
- Deutsch Circular Connector, 31 Contacts, Bulkhead Mount, Plug,...