Deutsch Circular Connector, 31 Contacts, Cable, 1.59 mm Connector, Socket, Female, IP67, HD20 Series

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$176.82

(exc. GST)

$194.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
  • Plus 89 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$176.82
10 +$174.05

*price indicative

RS Stock No.:
425-581
Mfr. Part No.:
HDP24-24-31SE-L017
Brand:
Deutsch
Find similar products by selecting one or more attributes.
Select all

Brand

Deutsch

Number of Contacts

31

Product Type

Circular Connector

Mount Type

Cable

Connector Size

1.59 mm

Current

13A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Orientation

Straight

Series

HD20

Voltage

250V

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Mating Type

Bayonet

Shell Size

24

Housing Material

Thermoplastic

Maximum Operating Temperature

125°C

Pole Format

31

Standards/Approvals

No

Contact Plating

Nickel

Contact Material

Copper

HDP20 Receptacles


Size 12 Contacts 25A

Size 16 Contacts 13A

Size 20 Contacts 7.5A

HDP20 Range


A range of Heavy Duty thermoplastic, multipole, circular, sealed connectors.,Available in 2 sizes ranging from 8 to 47 ways, in standard or `reverse sex` options.,Straight or right angled clam shell backshells accepting a variety of conduit sizes are also available. Uses Deutsch solid contacts size 12, 16 and 20 depending on the planform selected. For suitable contacts see for example, size 12 (stock no. 425-828), size 16 (stock no. 425-761), size 20 (stock no. 425-834). For a suitable crimp tool see stock no. 425-973.

Sealed to IP67

Durable – 100 mating cycles minimum

Vibration proof – 20g's at 10 - 2000Hz

Corrosion Resistant – 48hours Salt Spray to MIL STD 1344

Approvals

IP67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy