Recently searched

    HARTING Circular Connector, 5 Contacts, Panel Mount, M12 Connector, Plug, Female, IP65, IP67

    Bulk discount available

    Subtotal (1 unit)**

    $80.04

    (exc. GST)

    $88.04

    (inc. GST)

    Add to Basket
    Select or type quantity
    9 In AU stock for next working day delivery*
    5 In Global stock for delivery within 10 working day(s)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$80.04
    5 - 24$77.83
    25 +$74.66

    **price indicative

    RS Stock No.:
    123-5659
    Mfr. Part No.:
    21032962505
    Brand:
    HARTING
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    HARTING

    Number of Contacts

    5

    Mounting Type

    Panel Mount

    Connector Size

    M12

    Plug/Socket

    Plug

    Contact Gender

    Female

    Termination Method

    IDC

    IP Rating

    IP65, IP67

    Current Rating

    12.0A

    Body Orientation

    Straight

    Coding

    L

    Voltage Rating

    63.0 V

    Mating Type

    L Coded

    Housing Material

    Zinc

    Contact Plating

    Gold

    Minimum Operating Temperature

    -40°C

    Contact Material

    Copper

    Maximum Operating Temperature

    +85°C

    Related links