Telemecanique Sensors Circular Connector, 8 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, XZCC Series
- RS Stock No.:
- 220-1118
- Mfr. Part No.:
- XZCC12FCM80B
- Brand:
- Telemecanique Sensors
Stocked by manufacturer – available for delivery 09/07/2024
Added
Price (ex. GST) Each
$79.13
(exc. GST)
$87.04
(inc. GST)
Units | Per unit |
1 + | $79.13 |
- RS Stock No.:
- 220-1118
- Mfr. Part No.:
- XZCC12FCM80B
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Schneider Electric Elbowed female connector M12 with screw terminals cable gland - Metal clamping ring.
Mercury free
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
IP Rating | IP67 |
Series | XZCC |
Body Orientation | Right Angle |
Related links
- Insertion & Extraction Tools
- Hand Saws
- Cable Sleeving Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Draw Wires & Fish Tapes
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Telemecanique Sensors Circular Connector Cable Mount Female XZCC Series