Telemecanique Sensors Circular Connector, 4 Contacts, Cable Mount, M8 Connector, Socket, Female, IP67, XZCC Series
- RS Stock No.:
- 195-1793
- Mfr. Part No.:
- XZCC8FDM40S
- Brand:
- Telemecanique Sensors
Stocked by manufacturer – available for delivery 16/07/2024
Added
Price (ex. GST) Each
$39.02
(exc. GST)
$42.92
(inc. GST)
Units | Per unit |
1 + | $39.02 |
- RS Stock No.:
- 195-1793
- Mfr. Part No.:
- XZCC8FDM40S
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
Product Details
Female, M8, 4-Pin, Straight Connector - Cable Gland M9.5 X 1
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M8 |
Plug/Socket | Socket |
Contact Gender | Female |
IP Rating | IP67 |
Current Rating | 4A |
Series | XZCC |
Body Orientation | Straight |
Voltage Rating | 60 V ac, 75 V dc |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |