- RS Stock No.:
- 690-9253
- Mfr. Part No.:
- SRCN2A13-5S
- Brand:
- JAE
85 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$8.954
(exc. GST)
$9.849
(inc. GST)
Units | Per unit | Per Pack* |
5 - 35 | $8.954 | $44.77 |
40 - 70 | $8.732 | $43.66 |
75 + | $8.598 | $42.99 |
*price indicative |
- RS Stock No.:
- 690-9253
- Mfr. Part No.:
- SRCN2A13-5S
- Brand:
- JAE
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Receptacles, Socket inserts
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
JAE SRCN Range
SRCN series connectors are lightweight, general purpose circular connectors.
Miniature, lightweight, solid construction
Highly reliable contact finish
Stable connections
Positive polarization with five keys and keyways
Highly reliable contact finish
Stable connections
Positive polarization with five keys and keyways
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Panel Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
Current Rating | 5.0A |
Series | SRCN |
Body Orientation | Straight |
Voltage Rating | 250 V ac, 350 V dc |
Shell Size | 13 |
Contact Plating | Silver |
Contact Material | Copper |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Related links
- Connector Wrenches
- Cable Sleeving Tools
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
- JAE Circular Connector Panel Mount Socket SRCN Series