- RS Stock No.:
- 190-3346
- Mfr. Part No.:
- SRCN2A13-5S
- Brand:
- JAE
On back order for despatch 19/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 150)
$7.168
(exc. GST)
$7.885
(inc. GST)
Units | Per unit | Per Pack* |
150 - 150 | $7.168 | $1,075.20 |
300 - 450 | $6.989 | $1,048.35 |
600 + | $6.882 | $1,032.30 |
*price indicative |
- RS Stock No.:
- 190-3346
- Mfr. Part No.:
- SRCN2A13-5S
- Brand:
- JAE
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Receptacles, Socket inserts
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
JAE SRCN Range
SRCN series connectors are lightweight, general purpose circular connectors.
Miniature, lightweight, solid construction
Highly reliable contact finish
Stable connections
Positive polarization with five keys and keyways
Highly reliable contact finish
Stable connections
Positive polarization with five keys and keyways
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Panel Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
Current Rating | 5.0A |
Series | SRCN |
Body Orientation | Straight |
Voltage Rating | 250.0 V , 350.0 V |
Shell Size | 13 |
Related links
- Hammers
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- JAE Circular Connector Cable Mount Plug SRCN Series
- JAE Circular Connector Panel Mount Plug SRCN Series
- JAE Circular Connector Box Mount Socket SRCN Series
- Hirose Circular Connector Panel Mount Female, JR Series