- RS Stock No.:
- 273-5427
- Mfr. Part No.:
- TN6S24-0048S1L / 192900-0425
- Brand:
- ITT Cannon
22 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$64.92
(exc. GST)
$71.41
(inc. GST)
Units | Per unit |
1 - 19 | $64.92 |
20 - 39 | $62.34 |
40 + | $59.75 |
- RS Stock No.:
- 273-5427
- Mfr. Part No.:
- TN6S24-0048S1L / 192900-0425
- Brand:
- ITT Cannon
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Trident Neptune Cable Connectors with Metal Coupling Ring
From ITT Cannon, the Trident connector system is designed for use in harsh environments. With membrane wire seals and a strong metal coupling ring, this connector is ideal for use in outdoor electronics and automobile applications.
Note
Cable mount plugs only mate with panel sockets and cable mount sockets only mate with panel plugs. Plugs accept pin contacts, Sockets accept socket contacts.
Neptune
Based on Trident Ringlok series, the Neptune range combines power and signal contacts. Widely used in automotive, marine and process control industries, they feature a strong bayonet coupling system with standard and reversed pin/socket combinations. A wide selection of backshell accessories, rear housings and dust caps are available.,To maintain IP67 rating the rear of the connectors have a rubber seal which is pierced upon contact insertion. The seal is held in place by a screw ring (as supplied) which may be replaced with the appropriate size backshell. For IP67 rating to be maintained, wire insulation diameters should be within the following diameters: Signal wires: 1.7 to 2.7mm, Power wires : 2.7 to 4.0mm.,Number of contacts shown as power/signal eg 2//13.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 48 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP67 |
Body Orientation | Straight |
Series | Trident Neptune |
Housing Material | Polymer |
Contact Plating | Nickel |
Maximum Operating Temperature | +105°C |
Contact Material | Copper |
Minimum Operating Temperature | -55°C |
Related links
- Hammers
- Crimp Tool Positioners, Turrets & Locators
- Clamps
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- ITT Cannon Circular Connector Panel Mount Female Trident Neptune Series