ITT Cannon Circular Connector, 24 Contacts, Cable Mount, Plug, Female, IP67, Trident Neptune Series
- RS Stock No.:
- 265-9834
- Mfr. Part No.:
- TN6S24-0420S1L / 192900-0054
- Brand:
- ITT Cannon
Subtotal (1 unit)**
$47.69
(exc. GST)
$52.46
(inc. GST)
27 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $47.69 |
**price indicative
- RS Stock No.:
- 265-9834
- Mfr. Part No.:
- TN6S24-0420S1L / 192900-0054
- Brand:
- ITT Cannon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ITT Cannon | |
Number of Contacts | 24 | |
Mounting Type | Cable Mount | |
Connector Size | Standard | |
Plug/Socket | Plug | |
Contact Gender | Female | |
Termination Method | Crimp | |
IP Rating | IP67 | |
Body Orientation | Straight | |
Series | Trident Neptune | |
Housing Material | Polymer | |
Contact Plating | Nickel | |
Contact Material | Copper | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand ITT Cannon | ||
Number of Contacts 24 | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
Termination Method Crimp | ||
IP Rating IP67 | ||
Body Orientation Straight | ||
Series Trident Neptune | ||
Housing Material Polymer | ||
Contact Plating Nickel | ||
Contact Material Copper | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
Related links
- ITT Cannon Circular Connector Panel Mount Female Trident Neptune Series
- ITT Cannon Circular Connector Cable Mount Male Trident Neptune Series
- ITT Cannon Circular Connector Cable Mount Female Trident Neptune Series
- ITT Cannon Circular Connector Cable Mount Female Trident Neptune Series
- ITT Cannon Circular Connector Cable Mount Female Trident Neptune Series
- ITT Cannon Circular Connector Cable Mount Male Trident Neptune Series
- ITT Cannon Circular Connector Cable Mount IP67, Trident Neptune Series
- ITT Cannon Circular Connector Cable Mount Male Trident Neptune Series