ITT Cannon Circular Connector, 20 Contacts, Cable, Standard Connector, Plug, Female, IP67, Trident Neptune Series
- RS Stock No.:
- 237-4108
- Mfr. Part No.:
- TN6S24-0420P2L / 192900-0537
- Brand:
- ITT Cannon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$78.48
(exc. GST)
$86.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 35 unit(s) shipping from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $78.48 |
| 5 - 9 | $76.13 |
| 10 - 24 | $73.86 |
| 25 - 49 | $71.63 |
| 50 + | $69.48 |
*price indicative
- RS Stock No.:
- 237-4108
- Mfr. Part No.:
- TN6S24-0420P2L / 192900-0537
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Number of Contacts | 20 | |
| Product Type | Circular Connector | |
| Mount Type | Cable | |
| Current | 30A | |
| Connector Size | Standard | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | Trident Neptune | |
| Orientation | Straight | |
| Voltage | 250Vrms | |
| Termination Type | Pin | |
| Shell Size | 24 | |
| Minimum Operating Temperature | -55°C | |
| Housing Material | Black Nylon | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Pole Format | 20 | |
| Contact Plating | Nickel Plated | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Number of Contacts 20 | ||
Product Type Circular Connector | ||
Mount Type Cable | ||
Current 30A | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series Trident Neptune | ||
Orientation Straight | ||
Voltage 250Vrms | ||
Termination Type Pin | ||
Shell Size 24 | ||
Minimum Operating Temperature -55°C | ||
Housing Material Black Nylon | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Pole Format 20 | ||
Contact Plating Nickel Plated | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- HU
The ITT Cannon TN series is the standard plug having 20 numbers of the contact. The contact current rating of the plug is the 13 A and the shell size is the 24. It have pin type contact style with plastic coupling nut.
Operating temperature is the -55°C to +105°C
Colour of connector is the black
Material used for it is the nylon
Related links
- ITT Cannon Circular Connector Cable Plug IP67, Trident Neptune Series
- ITT Cannon Circular Connector Cable Plug IP67, Trident Neptune Series
- ITT Cannon Circular Connector Cable Plug IP67, Trident Neptune Series
- ITT Cannon Circular Connector Cable Plug IP67, Trident Neptune Series
- ITT Cannon Circular Connector Cable Plug IP67, Trident Neptune Series
- ITT Cannon Circular Connector Cable Plug IP67, Trident Neptune Series
- ITT Cannon Circular Connector Cable Plug IP67, Trident Neptune Series
- ITT Cannon Circular Connector Cable Plug IP67, Trident Neptune Series
