- RS Stock No.:
- 265-8865
- Mfr. Part No.:
- 6XV18303DH30
- Brand:
- Siemens
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$86.65
(exc. GST)
$95.31
(inc. GST)
Units | Per unit |
1 + | $86.65 |
- RS Stock No.:
- 265-8865
- Mfr. Part No.:
- 6XV18303DH30
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens PROFIBUS M12 plug-in cable (ET 200) have 2 core. The cable is pre-assembled with two 5-pole M12 male/female connectors (B-coded). It is available in length of 3 meter.
Operating voltage RMS value 80 V
Silicon-free
EAC approval
Silicon-free
EAC approval
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Termination Method | Plug In |
Related links
- RS PRO Circular Connector Cable Mount Plug IP67
- Binder Circular Connector Cable Mount Plug IP67, 763 Series
- BALLUFF Circular Connector Cable Mount Plug, IP67
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SACC Series
- Binder Circular Connector Cable Mount Plug IP67, 713 Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 IP69K, SACC Series
- Sick Circular Connector Cable Mount Plug IP67
- Siemens Circular Connector Cable Mount Socket