Siemens Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug
- RS Stock No.:
- 265-8789
- Mfr. Part No.:
- 6GK19060EA00
- Brand:
- Siemens
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$100.21
(exc. GST)
$110.23
(inc. GST)
Units | Per unit |
---|---|
1 + | $100.21 |
- RS Stock No.:
- 265-8789
- Mfr. Part No.:
- 6GK19060EA00
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens power M12 plug PRO is M12 plug-in connector with male contact insert. It has rated current of 12 A (70 °C).It is a 4-pole, axial cable outlet for assembly in the field.
L-coded
Material of the enclosure: metal
Locking mechanism design: screwed joint
Material of the enclosure: metal
Locking mechanism design: screwed joint
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Termination Method | Plug In |
Related links
- Siemens Circular Connector, 2 Contacts, Cable Mount, M12 Connector, Plug
- Siemens Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug
- Amphenol Industrial Circular Connector, 4 Contacts, Cable Mount,...
- BALLUFF Circular Connector, 4 Contacts, Cable Mount, M12...
- RS PRO Circular Connector, 4 Contacts, Cable Mount, M12 Connector,...
- HARTING Circular Connector, 4 Contacts, Cable Mount, M12...
- BALLUFF Circular Connector, 4 Contacts, Cable Mount, M12...
- Omron Circular Connector, 4 Contacts, Cable Mount, M12 Connector,...