Phoenix Contact Circular Connector, 2 Contacts, Cable Mount, M12 Connector, Plug, Female, IP65, IP67, SACC Series
- RS Stock No.:
- 154-8137
- Mfr. Part No.:
- 1424681
- Brand:
- Phoenix Contact
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$56.18
(exc. GST)
$61.80
(inc. GST)
Units | Per unit |
1 - 4 | $56.18 |
5 - 24 | $54.20 |
25 - 49 | $51.66 |
50 + | $50.54 |
- RS Stock No.:
- 154-8137
- Mfr. Part No.:
- 1424681
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Bus system connector, PROFIBUS DP (12 Mbps), 2-position, shielded, Socket angled M12 Screw locking, B-coded, Push-in connection, knurl material: Zinc die-cast, nickel-plated, external cable diameter 4 mm ... 8 mm
Safe use in the field, thanks to a high degree of protection
Flexible: connectors for on-site assembly
Save time, thanks to installation with SPEEDCON fast locking system
Spring-cage connection
Quick and easy installation, thanks to Push-in connection technology
Easy tool free wiring with the push-in connection
Flexible: connectors for on-site assembly
Save time, thanks to installation with SPEEDCON fast locking system
Spring-cage connection
Quick and easy installation, thanks to Push-in connection technology
Easy tool free wiring with the push-in connection
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Push In, Screw |
IP Rating | IP65, IP67 |
Current Rating | 4.0A |
Body Orientation | Right Angle |
Series | SACC |
Coding | B |
Voltage Rating | 48.0 V , 60.0 V |
Shell Size | 13 |
Mating Type | B Coded |
Housing Material | Zinc |
Pole Format | 2P |
Contact Plating | Nickel over Gold |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Copper |
Related links
- Molex Circular Connector Cable Mount Plug IP65 Nano-Change Series
- Binder Circular Connector Panel Mount Plug IP65 718 Series
- Murrelektronik Circular Connector Cable Mount Plug IP65 7000 Series
- Harting Circular Connector Cable Mount Plug IP65 M12 Series
- HARTING Circular Connector Cable Mount Plug IP65 Harax M12 Series
- Harting Circular Connector M12 Connector Female IP67, M12 Series
- Harting Circular Connector Panel Mount Plug IP65 M12 Series
- Siemens Circular Connector M12 Connector Female IP67, 6GK Series