Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Miniature Connector, Plug, Male, IP68, X-Lok Series
- RS Stock No.:
- 259-5130
- Mfr. Part No.:
- ASD-02PMMP-QC8001
- Brand:
- Amphenol Industrial
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 50)
$12.416
(exc. GST)
$13.658
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
50 - 50 | $12.416 | $620.80 |
100 - 150 | $11.919 | $595.95 |
200 + | $11.423 | $571.15 |
*price indicative
- RS Stock No.:
- 259-5130
- Mfr. Part No.:
- ASD-02PMMP-QC8001
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial ASD-02PMMP-QC8001 is a mechanical feature or features built into the design of a connector half. It allows the connector to be secured to an equipment panel, external case or enclosure, connectors fitted with panel mount features will be cable connectors.
Waterproof rate - IPX8
Copper alloy gold plated pin
Shield Pin - Copper Alloy , Tin plated
Metal shield and nut
O-Ring - Rubber, Black
For panel thickness - max 4.5mm
Recommend PCB thickness - max 2mm
Copper alloy gold plated pin
Shield Pin - Copper Alloy , Tin plated
Metal shield and nut
O-Ring - Rubber, Black
For panel thickness - max 4.5mm
Recommend PCB thickness - max 2mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Panel Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Push Lock |
IP Rating | IP68 |
Series | X-Lok |
Related links
- Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount,...
- Amphenol Circular Connector, 2 Contacts, Panel Mount, Miniature...
- Amphenol Industrial Circular Connector, 8 Contacts, Panel Mount,...
- Amphenol Circular Connector, 5 Contacts, Panel Mount, Miniature...
- Amphenol Circular Connector, 3 Contacts, Panel Mount, Miniature...
- Amphenol Circular Connector, 2 Contacts, Cable Mount, Miniature...
- Amphenol Industrial Circular Connector, 5 Contacts, Cable Mount,...