Amphenol Industrial Circular Connector, 8 Contacts, Panel Mount, Miniature Connector, Plug, Male, IP68, X-Lok Series
- RS Stock No.:
- 259-0496
- Mfr. Part No.:
- ASY-A08PMMP-QC8001
- Brand:
- Amphenol Industrial
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$21.95
(exc. GST)
$24.15
(inc. GST)
Units | Per unit |
1 - 4 | $21.95 |
5 - 9 | $21.06 |
10 - 24 | $20.33 |
25 + | $19.18 |
- RS Stock No.:
- 259-0496
- Mfr. Part No.:
- ASY-A08PMMP-QC8001
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial ASY-A08PMMP-QC8001 is a mechanical feature or features built into the design of a connector half. It allows the connector to be secured to an equipment panel, external case or enclosure, connectors fitted with panel mount features will be cable connectors.
Waterproof rate - IPX8
Thermoplastic black housing
Copper alloy and gold plated pin
Copper alloy and tin plated shield pin
Metal nut and shield
Thermoplastic black housing
Copper alloy and gold plated pin
Copper alloy and tin plated shield pin
Metal nut and shield
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Panel Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Push Lock |
IP Rating | IP68 |
Series | X-Lok |
Related links
- Bulgin Circular Connector Cable Mount Plug IP68, Buccaneer 400 Series
- Amphenol Industrial Circular Connector Cable Mount Male X-Lok Series
- RS PRO Circular Connector Panel Mount Plug IP68
- Binder Circular Connector Panel Mount Socket IP67, 720 Series
- Amphenol Industrial Circular Connector Panel Mount Socket IP68,...
- Amphenol Industrial Circular Connector Panel Mount Plug, DeepTronica Series
- binder Circular Connector Cable Mount Plug IP67, 770 Series
- Amphenol Circular Connector Panel Mount Male X-Lok Series