- RS Stock No.:
- 255-9980
- Mfr. Part No.:
- 1582558
- Brand:
- Phoenix Contact
On back order for despatch 21/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$49.67
(exc. GST)
$54.64
(inc. GST)
Units | Per unit |
1 + | $49.67 |
- RS Stock No.:
- 255-9980
- Mfr. Part No.:
- 1582558
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Phoenix Contact panel feed through which uses quickon nut for fast connection purpose and has an external cable diameter from 6mm to 11 mm.
IP68,IP69K and IK07 protection
Safer connection with mechanical coding to protect against mismatching
Touch proof protection in accordance with DIN EN 0105
EAC approved
UL Recognized
Safer connection with mechanical coding to protect against mismatching
Touch proof protection in accordance with DIN EN 0105
EAC approved
UL Recognized
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Front Mount |
Connector Size | M25 |
Termination Method | Quick Lock |