Amphenol Industrial Circular Connector, 4 Contacts, PCB Mount, M12 Connector, Plug, Male, IP68, IP69K, M Series
- RS Stock No.:
- 252-7209
- Mfr. Part No.:
- M12A-04PMMR-EE0001
- Brand:
- Amphenol Industrial
35 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$10.17
(exc. GST)
$11.19
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $10.17 |
10 - 24 | $9.36 |
25 + | $8.96 |
- RS Stock No.:
- 252-7209
- Mfr. Part No.:
- M12A-04PMMR-EE0001
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Amphenol circular connector has black thermoplastic housing with gold plated copper alloy pins and a black color rubber o-ring.
RoHS compliant
90 degree orientation
90 degree orientation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | PCB Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP68, IP69K |
Series | M |
Body Orientation | Right Angle |
Coding | A |
Related links
- Amphenol Industrial Circular Connector, 4 Contacts, PCB Mount, M12...
- Amphenol Industrial Circular Connector, 4 Contacts, PCB Mount, M12...
- Amphenol Industrial Circular Connector, 3 Contacts, PCB Mount, M12...
- Amphenol Industrial Circular Connector, 3 Contacts, PCB Mount, M12...
- Amphenol Industrial Circular Connector, 4 Contacts, PCB Mount, M12...
- Amphenol Industrial Circular Connector, 4 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 4 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 6 Contacts, Panel Mount,...