Amphenol Industrial Circular Connector, 4 Contacts, PCB Mount, M12 Connector, Plug, Male, IP68, IP69K, M Series
- RS Stock No.:
- 252-7208
- Mfr. Part No.:
- M12A-04PMMR-EE0001
- Brand:
- Amphenol Industrial
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each (In a Tray of 45)
$8.488
(exc. GST)
$9.337
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
45 - 45 | $8.488 | $381.96 |
90 - 135 | $8.286 | $372.87 |
180 + | $8.002 | $360.09 |
*price indicative
- RS Stock No.:
- 252-7208
- Mfr. Part No.:
- M12A-04PMMR-EE0001
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Amphenol circular connector has black thermoplastic housing with gold plated copper alloy pins and a black color rubber o-ring.
RoHS compliant
90 degree orientation
90 degree orientation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | PCB Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP68, IP69K |
Body Orientation | Right Angle |
Series | M |
Coding | A |
Related links
- Amphenol Industrial Circular Connector, 4 Contacts, PCB Mount, M12...
- Amphenol Industrial Circular Connector, 4 Contacts, PCB Mount, M12...
- Amphenol Industrial Circular Connector, 3 Contacts, PCB Mount, M12...
- Amphenol Industrial Circular Connector, 3 Contacts, PCB Mount, M12...
- Amphenol Industrial Circular Connector, 4 Contacts, PCB Mount, M12...
- Amphenol Industrial Circular Connector, 4 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 4 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 6 Contacts, Panel Mount,...