Amphenol Industrial Circular Connector, 8 Contacts, Panel Mount, M12 Connector, Plug, Male, IP68, IP69K, M Series
- RS Stock No.:
- 182-0738
- Mfr. Part No.:
- M12A-08PMMS-SH8001
- Brand:
- Amphenol Industrial
Available for back order.
Price (ex. GST) 1 Tray of 50
$629.53
(exc. GST)
$692.48
(inc. GST)
Tray(s) | Per Tray | Per unit* |
---|---|---|
1 - 1 | $629.53 | $12.591 |
2 - 3 | $613.79 | $12.276 |
4 + | $604.34 | $12.087 |
*price indicative
- RS Stock No.:
- 182-0738
- Mfr. Part No.:
- M12A-08PMMS-SH8001
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial circular connector is a panel mounting type male connector with solder termination method and M12 of connector size.
Operating Temperature: -40°C to +105°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP68, IP69K |
Current Rating | 2.0A |
Series | M |
Coding | A |
Voltage Rating | 30 V |
Mating Type | Screw Thread |
Housing Material | Nylon |
Pole Format | 8P |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Series Number | SH8001 |
Contact Material | Copper |
Maximum Operating Temperature | +105°C |
Related links
- Amphenol Industrial Circular Connector, 8 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 8 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 5 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 12 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 4 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 4 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 12 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 5 Contacts, Panel Mount,...