RS PRO Circular Connector, 24 Contacts, Cable Mount, Plug and Socket, Male and Female Contacts, IP67
- RS Stock No.:
- 250-6145
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pair)**
$80.24
(exc. GST)
$88.26
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Pair(s) | Per Pair |
---|---|
1 - 4 | $80.24 |
5 - 9 | $78.65 |
10 - 24 | $77.07 |
25 + | $73.21 |
**price indicative
Related links
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle