- RS Stock No.:
- 248-3610
- Mfr. Part No.:
- 5440MDB105F
- Brand:
- Amphenol Air LB
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$57.18
(exc. GST)
$62.90
(inc. GST)
Units | Per unit |
1 - 9 | $57.18 |
10 - 24 | $55.23 |
25 - 49 | $53.47 |
50 - 99 | $51.74 |
100 + | $49.23 |
- RS Stock No.:
- 248-3610
- Mfr. Part No.:
- 5440MDB105F
- Brand:
- Amphenol Air LB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Amphenol Air LB ECTA Circular push pull connector is a plug with female contacts. This ECTA 544 plug connector with a push pull locking system can be used everywhere where one must connect securely and blindly. It is especially suitable for indoor areas, industry, diagnostics and laboratories.
Operating temperature range is from -40 °C to + 125 °C
Plastic circular connectors for industrial applications
Locking system is Push Pull
Connector series ECTA 544 are designed, produced and certified according to EN 61984
Protection class is IP66 or 67
Plastic circular connectors for industrial applications
Locking system is Push Pull
Connector series ECTA 544 are designed, produced and certified according to EN 61984
Protection class is IP66 or 67
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Related links
- Amphenol Air LB Circular Connector Push-Pull IP66 ECTA 133 Series
- Amphenol Air LB Circular Connector Push-Pull IP67, ECTA 133 Series
- Amphenol Air LB Circular Connector Plug IP67, ECTA 133 Series
- Amphenol Air LB Circular Connector Panel Mount IP66 ECTA 133 Series
- Amphenol Air LB Circular Connector Panel Mount Male IP67, ECTA 133 Series
- Amphenol Air LB Circular Connector Panel Mount, Plug
- Amphenol Air LB Circular Connector Push-Pull Female ECTA 133 Series
- Amphenol Air LB Circular Connector Panel Mount IP67, ECTA 544 Series