Amphenol Ecta133 Panel Mount Connector, 5 Contacts, Socket
- RS Stock No.:
- 691-2514
- Mfr. Part No.:
- 1331 E 295 FZ
- Manufacturer:
- Amphenol Air LB
This image is representative of the product range
View this category
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$102.99
(exc. GST)
$113.29
(inc. GST)
units | Per unit |
1 - 4 | $102.99 |
5 - 24 | $99.78 |
25 - 49 | $96.41 |
50 - 99 | $92.98 |
100 + | $90.65 |
- RS Stock No.:
- 691-2514
- Mfr. Part No.:
- 1331 E 295 FZ
- Manufacturer:
- Amphenol Air LB
- COO (Country of Origin):
- DE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Panel Mount Connectors
Receptacles with Socket Contacts
Nickel Plated
Copper Alloy Contacts, gold over nickel plating
Temperature range -40 to 125°C
ECTA 133 Metal Circular Connectors
Specifications
Attribute | Value |
Number of Contacts | 5 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Termination Method | Solder |
IP Rating | IP66, IP67 |
Contact Gender | Female |
Current Rating | 13.0A |
Voltage Rating | 800 V |
Shell Size | 2 |
Mating Type | Push-Pull |
Body Orientation | Straight |
Series | Ecta133 |
Housing Material | Metal |
Contact Plating | Gold over Nickel |
Contact Material | Copper |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |