- RS Stock No.:
- 248-3605
- Mfr. Part No.:
- 5440E219M
- Brand:
- Amphenol Air LB
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$31.04
(exc. GST)
$34.14
(inc. GST)
Units | Per unit |
1 - 9 | $31.04 |
10 - 24 | $29.96 |
25 - 49 | $29.02 |
50 - 99 | $28.06 |
100 + | $26.70 |
- RS Stock No.:
- 248-3605
- Mfr. Part No.:
- 5440E219M
- Brand:
- Amphenol Air LB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Amphenol Air LB ECTA Circular push pull connector is a receptacle with male contacts. This ECTA 544 plug connector with a push pull locking system can be used everywhere where one must connect securely and blindly. It is especially suitable for indoor areas, industry, diagnostics and laboratories.
Operating temperature range is from -40 °C to + 125 °C
Plastic circular connectors for industrial applications
Locking system is Push Pull
Connector series ECTA 544 are designed, produced and certified according to EN 61984
Protection class is IP66 or 67
Plastic circular connectors for industrial applications
Locking system is Push Pull
Connector series ECTA 544 are designed, produced and certified according to EN 61984
Protection class is IP66 or 67
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 19 |
Mounting Type | Panel Mount |
Plug/Socket | Plug |
Related links
- Amphenol Air LB VG MIL-DTL-38999 Receptacle Circular Connector...
- Amphenol Air LB 19 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 6 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB VG MIL-DTL-38999 Receptacle Circular Connector...
- Amphenol Air LB 35 Way Circular Connector Plug, Pin Contacts
- Binder Circular Connector Panel Mount Socket IP67, 440 Series
- ITT Cannon Circular Connector Panel Mount Socket KPTC Series
- Amphenol Industrial Circular Connector Panel Mount Female IP69K,...