Amphenol Air LB Circular Connector, 3 Contacts, Panel Mount, Plug, Male, IP66, IP67, ECTA 133 Series
- RS Stock No.:
- 248-3594
- Mfr. Part No.:
- 1331M103MZ
- Brand:
- Amphenol Air LB
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$97.24
(exc. GST)
$106.96
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $97.24 |
10 - 24 | $93.86 |
25 - 49 | $90.91 |
50 - 99 | $87.94 |
100 + | $83.72 |
- RS Stock No.:
- 248-3594
- Mfr. Part No.:
- 1331M103MZ
- Brand:
- Amphenol Air LB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Amphenol Air LB ECTA Circular push pull connector is a plug with solder installed machined contacts. It is a power transmission connector. This ECTA 133 connector with push pull locking system is used wherever it is necessary to insert it safely and blindly. It is particularly suitable for indoor use, in industry, in railways, in apparatus and vehicle construction and diagnostics.
Operating temperature range is from -40 °C to + 125 °C
Locking system is Push Pull
Connector material is Aluminium
Connector series ECTA 133 are designed, produced and certified according to EN 61984
Protection class is IP66 or 67
Locking system is Push Pull
Connector material is Aluminium
Connector series ECTA 133 are designed, produced and certified according to EN 61984
Protection class is IP66 or 67
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP66, IP67 |
Series | ECTA 133 |
Related links
- Amphenol Air LB Circular Connector, 3 Contacts, Cable Mount, Plug,...
- Amphenol Air LB Circular Connector, 3 Contacts, Panel Mount, Plug,...
- Amphenol Air LB Circular Connector, 3 Contacts, Panel Mount,...
- Amphenol Air LB Circular Connector, 5 Contacts, Panel Mount, Plug,...
- Amphenol Air LB Circular Connector, 3 Contacts, Push-Pull, Socket,...
- Amphenol Air LB Circular Connector, 7 Contacts, Cable Mount, Plug,...
- Amphenol Air LB Circular Connector, 5 Contacts, Cable Mount, Plug,...
- Amphenol Air LB Circular Connector, 12 Contacts, Cable Mount,...