Phoenix Contact Circular Connector, 17 Contacts, Front Mount, M23 Connector, Socket, Female, IP67, M23 PRO Series

Subtotal (1 unit)*

$18.53

(exc. GST)

$20.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18.53

*price indicative

RS Stock No.:
240-3317
Mfr. Part No.:
1629087
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

17

Mounting Type

Front Mount

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP67

Series

M23 PRO

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact has front mounting device connector having thread size of M23. This device connector has socket type contact and nominal current per signal contact is 8 A. The rated voltage of signal contact for device connector is 125 V.

Solutions with cross-manufacturer compatibility for standard and fast locking systems
Crimping connection, vibration and temperature resistant assembly

Related links