Phoenix Contact Circular Connector, 8 Contacts, Front, M23 Connector, Socket, Female, IP67, M23 PRO Series

Subtotal (1 unit)*

$20.98

(exc. GST)

$23.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.98

*price indicative

RS Stock No.:
237-5375
Mfr. Part No.:
1628833
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector

Number of Contacts

8

Mount Type

Front

Current

30A

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Orientation

Straight

Series

M23 PRO

Voltage

630 V

Coding

N

Termination Type

Crimp

Shell Size

2 mm

Minimum Operating Temperature

-40°C

Housing Material

Gadolinium Zinc Alloy

Maximum Operating Temperature

125°C

Pole Format

7+PE

Standards/Approvals

UL Listed/cUL Listed/cULus Listed

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact device connector with M23 thread. This connector has 30 A rated current for power contacts and rated voltage is 630 V. This device connector is modern, consistent design for highly convenient operation.

All housing can be fitted with pin or socket contacts

Safe use in the field due to high degree of protection

IP degree of protection is IP66

Related links