Phoenix Contact Circular Connector, 17 Contacts, Front Mount, M23 Connector, Plug, Male, IP67, M23 PRO Series
- RS Stock No.:
- 240-3315
- Mfr. Part No.:
- 1629086
- Brand:
- Phoenix Contact
On back order for despatch 28/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$18.47
(exc. GST)
$20.32
(inc. GST)
Units | Per unit |
---|---|
1 + | $18.47 |
- RS Stock No.:
- 240-3315
- Mfr. Part No.:
- 1629086
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact has front mounting device connector having thread size of M23. This device connector has pin type contact and nominal current per signal contact is 8 A. The rated voltage of signal contact for device connector is 125 V.
Solutions with cross-manufacturer compatibility for standard and fast locking systems
Crimping connection, vibration and temperature resistant assembly
Crimping connection, vibration and temperature resistant assembly
Specifications
Attribute | Value |
---|---|
Number of Contacts | 17 |
Mounting Type | Front Mount |
Connector Size | M23 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP67 |
Series | M23 PRO |
Related links
- Phoenix Contact Circular Connector, 17 Contacts, Front Mount, M23...
- Phoenix Contact Circular Connector, 9 Contacts, Front Mount, M23...
- Phoenix Contact Circular Connector, 7 Contacts, Front Mount, M23...
- Phoenix Contact Circular Connector, 6 Contacts, Front Mount, M23...
- Phoenix Contact Circular Connector, 8 Contacts, Front Mount, M23...
- Phoenix Contact Circular Connector, 19 Contacts, Front Mount, M23...
- Phoenix Contact Circular Connector, 12 Contacts, Front Mount, M23...
- Phoenix Contact Circular Connector, 17 Contacts, Front Mount, M23...