Recently searched

    Phoenix Contact Circular Connector, 12 Contacts, Front Mount, M23 Connector, Plug, Male, IP67, M23 PRO Series

    Subtotal (1 unit)**

    $19.05

    (exc. GST)

    $20.95

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 02/09/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$19.05

    **price indicative

    RS Stock No.:
    240-3311
    Mfr. Part No.:
    1629082
    Brand:
    Phoenix Contact
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Phoenix Contact

    Number of Contacts

    12

    Mounting Type

    Front Mount

    Connector Size

    M23

    Plug/Socket

    Plug

    Contact Gender

    Male

    Termination Method

    Crimp

    IP Rating

    IP67

    Series

    M23 PRO

    Related links