Amphenol Industrial Circular Connector, 5 Contacts, Push-Pull, M12 Connector, Socket, IP67, IP68, IP69K, M Series
- RS Stock No.:
- 230-2203
- Mfr. Part No.:
- APPM-A05MAPAN-AS1
- Brand:
- Amphenol Industrial
11 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$19.69
(exc. GST)
$21.66
(inc. GST)
Units | Per unit |
1 - 9 | $19.69 |
10 - 24 | $19.33 |
25 - 49 | $19.00 |
50 - 99 | $18.64 |
100 + | $18.32 |
- RS Stock No.:
- 230-2203
- Mfr. Part No.:
- APPM-A05MAPAN-AS1
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial Connectors are male circular cable connector with push pull M12 A Code connection. This cable mount connector has a voltage rating of 60V AC/DC and current rating is up to 4A per contact. This connector is made of moulding material with copper alloy contacts gold over nickel plating.
Compatible to all standard male M12*1.0 sockets of any manufacturer
It has 5 pin for contact
Mate with all M12*1.0 per IEC standard
Saves more than 80% of installation time
Parts and components available for sale enabling you to do your own cable assembly
Supports A coding
It has 5 pin for contact
Mate with all M12*1.0 per IEC standard
Saves more than 80% of installation time
Parts and components available for sale enabling you to do your own cable assembly
Supports A coding
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Push-Pull |
Connector Size | M12 |
Plug/Socket | Socket |
Termination Method | Pin, Solder |
IP Rating | IP67, IP68, IP69K |
Series | M |
Coding | A |