Amphenol Industrial Circular Connector, 8 Contacts, M12 Connector, Socket, Female, IP68, IP69K, M Series
- RS Stock No.:
- 182-0372
- Mfr. Part No.:
- M12A-08PFFS-SF8C30
- Brand:
- Amphenol Industrial
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$24.91
(exc. GST)
$27.40
(inc. GST)
Units | Per unit |
---|---|
1 - 124 | $24.91 |
125 - 249 | $24.28 |
250 + | $23.92 |
- RS Stock No.:
- 182-0372
- Mfr. Part No.:
- M12A-08PFFS-SF8C30
- Brand:
- Amphenol Industrial
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial M12A-08PFFS-SF8C30 is M12 series female 3m long straight socket to unterminated industrial automation cable assembly.
Shielding: Unshielded
IP Rating : IP68, IP69K
Conductor Material: Copper
IP Rating : IP68, IP69K
Conductor Material: Copper
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
IP Rating | IP68, IP69K |
Current Rating | 2A |
Series | M |
Voltage Rating | 30 V ac/dc |
Coding | A |
Shielded/Unshielded | Unshielded |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Contact Material | Copper |
Related links
- Amphenol Industrial Circular Connector, 8 Contacts, M12 Connector,...
- Amphenol Industrial Circular Connector, 8 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 4 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 12 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 3 Contacts, PCB Mount, M12...
- Amphenol Industrial Circular Connector, 5 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 3 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 6 Contacts, Panel Mount,...