- RS Stock No.:
- 229-9494
- Mfr. Part No.:
- 266135 M12A
- Brand:
- Eaton
On back order for despatch 13/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$31.155
(exc. GST)
$34.271
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $31.155 | $311.55 |
*price indicative |
- RS Stock No.:
- 229-9494
- Mfr. Part No.:
- 266135 M12A
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
Product Details
The Eaton panel plug M12 operates on 250 V supply voltage with 4 amp current rating.
Operating temperature range is from -25°C to 70°C
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Termination Method | Wire Leads |
Body Orientation | Straight |
Coding | A |