- RS Stock No.:
- 225-3002
- Mfr. Part No.:
- STE-0804-G
- Brand:
- Sick
15 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$38.42
(exc. GST)
$42.26
(inc. GST)
Units | Per unit |
1 + | $38.42 |
- RS Stock No.:
- 225-3002
- Mfr. Part No.:
- STE-0804-G
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cost-effectiveness and flexibility for installation on site
Feature & Benefits
Field wire able connectors
M8 and M12 designs
Many straight and angled variants
Housing materials: e.g., zinc die cast, PBT or TPE
Enclosure ratings up to IP69K available (screwed together)
M8 and M12 designs
Many straight and angled variants
Housing materials: e.g., zinc die cast, PBT or TPE
Enclosure ratings up to IP69K available (screwed together)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M8 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4A |
Body Orientation | Straight |
Voltage Rating | 30 V |
Mating Type | Screw On |
Contact Material | CuZn |
Related links
- Cutting Mats
- Connector Tool Kits
- Cable Sleeving Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Sick Circular Connector M23 Connector IP66, IP67
- Sick Circular Connector M23 Connector, Female
- Sick Circular Connector Cable Mount Plug IP65 IP67
- Sick Circular Connector Cable Mount Socket IP67