- RS Stock No.:
- 225-3012
- Mfr. Part No.:
- YF12U13-2550K4051A
- Brand:
- Sick
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$22.96
(exc. GST)
$25.26
(inc. GST)
Units | Per unit |
---|---|
1 + | $22.96 |
- RS Stock No.:
- 225-3012
- Mfr. Part No.:
- YF12U13-2550K4051A
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cost-effectiveness and flexibility for installation on site
Feature & Benefits
Field wire able IDC quick connection connectors
M8 and M12 designs
Many straight and angled variants
Housing materials: e.g., zinc die cast, PBT or TPE
Enclosure ratings up to IP69
M8 and M12 designs
Many straight and angled variants
Housing materials: e.g., zinc die cast, PBT or TPE
Enclosure ratings up to IP69
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Quick Connect |
IP Rating | IP67 |
Current Rating | 4A |
Body Orientation | Straight |
Voltage Rating | 32 V |
Coding | A |
Mating Type | Quick Connect |
Housing Material | TPU |
Contact Plating | Nickel |
Related links
- Sick Circular Connector, 4 Contacts, Cable Mount, M12 Connector,...
- Sick Circular Connector, 4 Contacts, Cable Mount, M12 Connector,...
- Sick Circular Connector, 5 Contacts, Cable Mount, M12 Connector,...
- Sick Circular Connector, 8 Contacts, Cable Mount, M12 Connector,...
- Sick Circular Connector, 3 Contacts, Cable Mount, M8 Connector,...
- Murrelektronik Circular Connector, 3 Contacts, Cable Mount, M12...
- Binder Circular Connector, 3 Contacts, Cable Mount, M12 Connector,...
- Sick Circular Connector, 4 Contacts, Cable Mount, M8 Connector,...