- RS Stock No.:
- 211-0135
- Mfr. Part No.:
- 3RK1902-4HC01-5AA0
- Brand:
- Siemens
On back order for despatch 28/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$156.10
(exc. GST)
$171.71
(inc. GST)
Units | Per unit |
1 - 4 | $156.10 |
5 + | $140.49 |
- RS Stock No.:
- 211-0135
- Mfr. Part No.:
- 3RK1902-4HC01-5AA0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens 3RK1902-4HC01-5AA0 is a Control cable Pre-assembled at one end M12 connector angled, 5-pole with 5 m cable 5 x 0.34 mm2 A-coded max. 4 A PUR sheath black
Protection class IP67
IT has operating ambient temperature range of -25 °C to 80 °C
IT has operating ambient temperature range of -25 °C to 80 °C
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Screw |
Connector Size | M12 |
Plug/Socket | Socket |
IP Rating | IP67 |
Series | 3RK |
Body Orientation | Right Angle |
Coding | A |