Lemo Circular Connector, 3 Contacts, Cable Mount, Socket, Female, IP50, 1B Series
- RS Stock No.:
- 204-8975
- Mfr. Part No.:
- PHG.1B.303.CLLD52
- Brand:
- Lemo
25 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$68.17
(exc. GST)
$74.99
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $68.17 |
5 - 24 | $67.14 |
25 - 49 | $66.44 |
50 + | $62.97 |
- RS Stock No.:
- 204-8975
- Mfr. Part No.:
- PHG.1B.303.CLLD52
- Brand:
- Lemo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
0B/1B series straight plugs with cable grips
Fitted with female contacts for soldering.
Designed to be connected to plugs; for making parallel splice.
Supplied with cable clamping pliers.
Designed to be connected to plugs; for making parallel splice.
Supplied with cable clamping pliers.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP50 |
Current Rating | 3.0A |
Body Orientation | Straight |
Series | 1B |
Shell Size | 1 |
Housing Material | Brass |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +250°C |
Related links
- Lemo Circular Connector, 3 Contacts, Cable Mount, Socket, Female,...
- Lemo Circular Connector, 6 Contacts, Cable Mount, Socket, Female,...
- Lemo Circular Connector, 2 Contacts, Cable Mount, Socket, Female,...
- Lemo Circular Connector, 4 Contacts, Cable Mount, Socket, Female,...
- Lemo Circular Connector, 5 Contacts, Cable Mount, Socket, Female,...
- Lemo Circular Connector, 3 Contacts, Cable Mount, Socket, Female,...
- Lemo Circular Connector, 3 Contacts, Panel Mount, Socket, Female,...
- Lemo Circular Connector, 10 Contacts, Cable Mount, Socket, Female,...