- RS Stock No.:
- 130-5514
- Mfr. Part No.:
- PHG.0B.303.CLLD52
- Brand:
- Lemo
18 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$44.77
(exc. GST)
$49.25
(inc. GST)
Units | Per unit |
1 - 4 | $44.77 |
5 - 24 | $44.33 |
25 - 49 | $43.80 |
50 + | $42.06 |
- RS Stock No.:
- 130-5514
- Mfr. Part No.:
- PHG.0B.303.CLLD52
- Brand:
- Lemo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
0B/1B series straight plugs with cable grips
Fitted with female contacts for soldering.
Designed to be connected to plugs; for making parallel splice.
Supplied with cable clamping pliers.
Designed to be connected to plugs; for making parallel splice.
Supplied with cable clamping pliers.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP50 |
Current Rating | 3.0A |
Body Orientation | Straight |
Series | 0B |
Shell Size | 0 |
Housing Material | Brass |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +250°C |
Related links
- Lemo 0B Dust Cap, Shell Size 0
- Lemo Circular Connector Cable Mount Male and Female Contacts 0B Series
- Lemo 0B MIL-G-45204C Female Dust Cap with Nickel Finish, Metal
- Lemo Boot for use with 0B Series
- Lemo Circular Connector Panel Mount Female 0B Series
- Lemo Circular Connector Cable Mount Male 0B Series
- Lemo Circular Connector Cable Mount Female 1B Series
- Siemens 400A German Standard Fuse 1kV