LEMO Circular Connector, 3 Contacts, Cable, Socket, Female, IP50, 1B Series

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$80.68

(exc. GST)

$88.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$80.68
5 - 24$79.84
25 - 49$78.94
50 +$75.80

*price indicative

RS Stock No.:
204-8981
Distrelec Article No.:
304-09-659
Mfr. Part No.:
PHG.1B.303.CLLD62
Brand:
LEMO
Find similar products by selecting one or more attributes.
Select all

Brand

LEMO

Number of Contacts

3

Product Type

Circular Connector

Mount Type

Cable

Current

3A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP50

Orientation

Straight

Series

1B

Voltage

3V

Minimum Operating Temperature

-55°C

Termination Type

Solder

Mating Type

Keyed

Shell Size

1

Housing Material

Brass

Maximum Operating Temperature

250°C

Standards/Approvals

No

COO (Country of Origin):
CH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy